NSL-5510 | |
---|---|
DigiKey Part Number | NSL-5510-ND |
Manufacturer | |
Manufacturer Product Number | NSL-5510 |
Description | CDS PHOTORES TYPE 5 FLAT TO-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 550nm 2.2 ~ 4.4kOhms @ 21 lux |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 550nm | |
Voltage - Max | 120Vpk | |
Cell Resistance (Min) @ Dark | 220 kOhms @ 5 s | |
Cell Resistance @ Illuminance | 2.2 ~ 4.4kOhms @ 21 lux | |
Operating Temperature | -60°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | TO-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.98000 | ¥40.98 |
10 | ¥30.71500 | ¥307.15 |
750 | ¥20.47819 | ¥15,358.64 |
1,500 | ¥19.79553 | ¥29,693.29 |