NSL-6910 | |
---|---|
DigiKey Part Number | NSL-6910-ND |
Manufacturer | |
Manufacturer Product Number | NSL-6910 |
Description | CDS PHOTORESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 690nm 25 ~ 250kOhms @ 1076 ~ 21 lux |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 690nm | |
Voltage - Max | 170Vpk | |
Cell Resistance (Min) @ Dark | 67 kOhms @ 5 s | |
Cell Resistance @ Illuminance | 25 ~ 250kOhms @ 1076 ~ 21 lux | |
Operating Temperature | -60°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | TO-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.79000 | ¥69.79 |
10 | ¥55.81000 | ¥558.10 |
25 | ¥51.62600 | ¥1,290.65 |
100 | ¥44.64840 | ¥4,464.84 |
500 | ¥41.85796 | ¥20,928.98 |
1,000 | ¥39.06734 | ¥39,067.34 |