NSL-32SR2 | |
---|---|
DigiKey Part Number | NSL-32SR2-ND |
Manufacturer | |
Manufacturer Product Number | NSL-32SR2 |
Description | OPTOISO PHOTOCELL OPTOCOUPLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photocell Optocoupler 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Photocell Optocoupler | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Input Type | - | |
Current - Output / Channel | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | 5ms, 80ms | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Supply | 60V (Max) | |
Operating Temperature | - | |
Mounting Type | Free Hanging | |
Package / Case | Module | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.33000 | ¥29.33 |
10 | ¥20.73400 | ¥207.34 |
100 | ¥16.98370 | ¥1,698.37 |
500 | ¥14.31758 | ¥7,158.79 |
1,000 | ¥13.13268 | ¥13,132.68 |
2,000 | ¥12.58954 | ¥25,179.08 |
5,000 | ¥12.34271 | ¥61,713.55 |