PDV-P7002 | |
---|---|
DigiKey Part Number | PDV-P7002-ND |
Manufacturer | |
Manufacturer Product Number | PDV-P7002 |
Description | CDS PHOTORES CONDUCT 0.263X.249 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 520nm 4 ~ 20kOhms @ 10 lux |
Datasheet | Datasheet |
EDA/CAD Models | PDV-P7002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Max | 350Vpk | |
Rise Time (Typ) | 55 ms | |
Fall Time (Typ) | 20 ms | |
Cell Resistance (Min) @ Dark | 500 kOhms @ 10 s | |
Cell Resistance @ Illuminance | 4 ~ 20kOhms @ 10 lux | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥8.75600 | ¥87.56 |
25 | ¥7.00520 | ¥175.13 |
300 | ¥5.83863 | ¥1,751.59 |
600 | ¥5.40068 | ¥3,240.41 |
1,200 | ¥4.81686 | ¥5,780.23 |
5,100 | ¥4.37898 | ¥22,332.80 |