Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | - | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.276" (7.00mm) | |
Recommended Working Height | 0.236" (6.00mm) | |
Minimum Working Height | 0.220" (5.60mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) (TH) | |
Operating Force - Initial | 70gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥14.94200 | ¥149.42 |
25 | ¥13.44760 | ¥336.19 |
50 | ¥12.43620 | ¥621.81 |
100 | ¥11.51430 | ¥1,151.43 |
250 | ¥10.42448 | ¥2,606.12 |
500 | ¥9.68790 | ¥4,843.95 |
1,000 | ¥9.02036 | ¥9,020.36 |
2,500 | ¥8.23361 | ¥20,584.03 |