503

DigiKey Part Number
473-1000-ND
Manufacturer
Manufacturer Product Number
503
Description
PROTO BOARD COPPER CLAD 5" X 3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proto Board Copper Clad FR4, Single Sided, 1 oz. 5.00" x 3.00" (127.0mm x 76.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Copper Clad, Uncoated
Size / Dimension
5.00" x 3.00" (127.0mm x 76.2mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
Copper Clad FR4, Single Sided, 1 oz.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.11000¥73.11
5¥71.15600¥355.78
10¥69.24200¥692.42
25¥67.31600¥1,682.90
50¥63.47000¥3,173.50
100¥61.54630¥6,154.63
250¥55.77616¥13,944.04
500¥53.85282¥26,926.41
1,000¥51.92951¥51,929.51
Manufacturers Standard Package