Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.295" (7.49mm) | |
Recommended Working Height | 0.256" (6.50mm) | |
Minimum Working Height | 0.240" (6.10mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) (TH) | |
Operating Force - Initial | 70gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥14.86000 | ¥148.60 |
25 | ¥13.37200 | ¥334.30 |
50 | ¥12.36560 | ¥618.28 |
100 | ¥11.44940 | ¥1,144.94 |
250 | ¥10.36536 | ¥2,591.34 |
500 | ¥9.63306 | ¥4,816.53 |
1,000 | ¥8.96913 | ¥8,969.13 |
2,500 | ¥8.18662 | ¥20,466.55 |