25CTE6-R | |
---|---|
DigiKey Part Number | 2057-25CTE6-RTR-ND - Tape & Reel (TR) 2057-25CTE6-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 25CTE6-R |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.23800 | ¥2.38 |
25 | ¥0.21360 | ¥5.34 |
50 | ¥0.19700 | ¥9.85 |
100 | ¥0.18060 | ¥18.06 |
250 | ¥0.16256 | ¥40.64 |
500 | ¥0.14974 | ¥74.87 |
1,000 | ¥0.13834 | ¥138.34 |
2,500 | ¥0.12459 | ¥311.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10686 | ¥1,068.60 |
20,000 | ¥0.09920 | ¥1,984.00 |
30,000 | ¥0.09504 | ¥2,851.20 |
50,000 | ¥0.09014 | ¥4,507.00 |
70,000 | ¥0.08710 | ¥6,097.00 |
100,000 | ¥0.08403 | ¥8,403.00 |
250,000 | ¥0.07684 | ¥19,210.00 |
500,000 | ¥0.07200 | ¥36,000.00 |
1,000,000 | ¥0.07184 | ¥71,840.00 |