Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,932 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Beige | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
5,456 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Beige | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
6,253 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Beige | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
4,019 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 7 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Beige | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
1,718 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Beige | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
4,692 In Stock | 1 : ¥1.13000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Beige | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
3,693 In Stock | 1 : ¥1.22000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Beige | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |