25CH-E6-05 | |
---|---|
DigiKey Part Number | 2057-25CH-E6-05-ND |
Manufacturer | |
Manufacturer Product Number | 25CH-E6-05 |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Beige 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.96000 | ¥0.96 |
10 | ¥0.75900 | ¥7.59 |
25 | ¥0.68000 | ¥17.00 |
50 | ¥0.62780 | ¥31.39 |
100 | ¥0.57900 | ¥57.90 |
250 | ¥0.52040 | ¥130.10 |
500 | ¥0.48098 | ¥240.49 |
1,000 | ¥0.44497 | ¥444.97 |
2,500 | ¥0.40236 | ¥1,005.90 |