SC-2APK001F | |
---|---|
DigiKey Part Number | 380-SC-2APK001F-ND |
Manufacturer | |
Manufacturer Product Number | SC-2APK001F |
Description | CABLE USB 2.0 MALE TO FEMALE 1FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.21000 | ¥41.21 |
10 | ¥37.45300 | ¥374.53 |
25 | ¥35.47640 | ¥886.91 |
50 | ¥34.65200 | ¥1,732.60 |
100 | ¥33.00180 | ¥3,300.18 |
250 | ¥28.87652 | ¥7,219.13 |
500 | ¥28.05158 | ¥14,025.79 |
1,000 | ¥23.92633 | ¥23,926.33 |
2,500 | ¥22.27619 | ¥55,690.47 |