25CH-E6-08 | |
---|---|
DigiKey Part Number | 2057-25CH-E6-08-ND |
Manufacturer | |
Manufacturer Product Number | 25CH-E6-08 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Beige 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥1.00300 | ¥10.03 |
25 | ¥0.89280 | ¥22.32 |
50 | ¥0.83180 | ¥41.59 |
100 | ¥0.77260 | ¥77.26 |
250 | ¥0.68364 | ¥170.91 |
500 | ¥0.65380 | ¥326.90 |
1,000 | ¥0.53487 | ¥534.87 |
3,000 | ¥0.52319 | ¥1,569.57 |