25CTC-R | |
---|---|
DigiKey Part Number | 2057-25CTC-RTR-ND - Tape & Reel (TR) 2057-25CTC-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 25CTC-R |
Description | CONN SOCKET 28-24 AWG 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.46800 | ¥4.68 |
25 | ¥0.42040 | ¥10.51 |
50 | ¥0.38740 | ¥19.37 |
100 | ¥0.35790 | ¥35.79 |
250 | ¥0.32116 | ¥80.29 |
500 | ¥0.29652 | ¥148.26 |
1,000 | ¥0.27403 | ¥274.03 |
2,500 | ¥0.24727 | ¥618.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15393 | ¥1,539.30 |