25CH-C-08 | |
---|---|
DigiKey Part Number | 2057-25CH-C-08-ND |
Manufacturer | |
Manufacturer Product Number | 25CH-C-08 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.51700 | ¥5.17 |
25 | ¥0.46640 | ¥11.66 |
50 | ¥0.43020 | ¥21.51 |
100 | ¥0.39730 | ¥39.73 |
250 | ¥0.35696 | ¥89.24 |
500 | ¥0.32970 | ¥164.85 |
1,000 | ¥0.30482 | ¥304.82 |
2,500 | ¥0.27541 | ¥688.52 |