25CH-C-10 | |
---|---|
DigiKey Part Number | 2057-25CH-C-10-ND |
Manufacturer | |
Manufacturer Product Number | 25CH-C-10 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.63200 | ¥6.32 |
25 | ¥0.57160 | ¥14.29 |
50 | ¥0.52540 | ¥26.27 |
100 | ¥0.48440 | ¥48.44 |
250 | ¥0.43544 | ¥108.86 |
500 | ¥0.40228 | ¥201.14 |
1,000 | ¥0.37207 | ¥372.07 |
2,500 | ¥0.33634 | ¥840.85 |