APAKC2506A-SG3 | |
---|---|
DigiKey Part Number | 535-15209-ND |
Manufacturer | |
Manufacturer Product Number | APAKC2506A-SG3 |
Description | RF ANT 1561/1575/1602MHZ PATCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch RF Antenna 1.555GHz ~ 1.615GHz -1.5dBi, -1dBi, -2.5dBi IPEX Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAKC2506A-SG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.555GHz ~ 1.615GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | -1.5dBi, -1dBi, -2.5dBi | |
Features | Cable - 59mm, LNA | |
Termination | IPEX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.272" (6.90mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.92000 | ¥126.92 |
10 | ¥117.02300 | ¥1,170.23 |
25 | ¥115.74840 | ¥2,893.71 |