AGGP.35F.07.0060A | |
---|---|
DigiKey Part Number | 931-1146-ND |
Manufacturer | |
Manufacturer Product Number | AGGP.35F.07.0060A |
Description | RF ANT 1.575GHZ CER PATCH MHF1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz GLONASS, GNSS, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.61GHz 1dBic, 0.5dBic U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBic, 0.5dBic | |
Features | LNA, Filter | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.146" (3.70mm) | |
Applications | GLONASS, GNSS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.56000 | ¥206.56 |
100 | ¥199.90960 | ¥19,990.96 |