AP.17F.07.0064A | |
---|---|
DigiKey Part Number | 931-1226-ND |
Manufacturer | |
Manufacturer Product Number | AP.17F.07.0064A |
Description | RF ANT 1.575GHZ CER PATCH IPEX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz GPS Ceramic Patch RF Antenna -1.5dBic U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -1.5dBic | |
Features | LNA, Filter | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.34000 | ¥110.34 |
100 | ¥89.65110 | ¥8,965.11 |
500 | ¥73.78562 | ¥36,892.81 |