AP.25E.07.0054A | |
---|---|
DigiKey Part Number | 931-1141-ND |
Manufacturer | |
Manufacturer Product Number | AP.25E.07.0054A |
Description | RF ANT 1.575GHZ CER PATCH IPEX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz GPS Ceramic Patch RF Antenna 1.5dBic U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.5dBic | |
Features | LNA, Filter | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.33000 | ¥116.33 |
100 | ¥98.18930 | ¥9,818.93 |
500 | ¥77.17216 | ¥38,586.08 |