AGGBP.SLS.18A.07.0060A | |
---|---|
DigiKey Part Number | 931-AGGBP.SLS.18A.07.0060A-ND |
Manufacturer | |
Manufacturer Product Number | AGGBP.SLS.18A.07.0060A |
Description | 5.9GHZ DSRC / C-V2X PATCH ANTENN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch RF Antenna 1dBi, 1.38dBi, 1.15dBi U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 1dBi, 1.38dBi, 1.15dBi | |
Features | Cable - 60mm, LNA, Filter | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.337" (8.57mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.84000 | ¥187.84 |
100 | ¥162.88330 | ¥16,288.33 |
500 | ¥159.59926 | ¥79,799.63 |