APKD1507G2-0100S | |
---|---|
DigiKey Part Number | 535-APKD1507G2-0100S-ND |
Manufacturer | |
Manufacturer Product Number | APKD1507G2-0100S |
Description | GPS/GLONASS ACTIVE PATCH ANTENNA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.602GHz Galileo, GLONASS, GNSS, GPS Ceramic Patch RF Antenna 1.575GHz, 1.598GHz ~ 1.605GHz 1dBi IPEX-1(F) Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.575GHz, 1.598GHz ~ 1.605GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Gain | 1dBi | |
Features | Cable - 100mm | |
Termination | IPEX-1(F) | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.280" (7.00mm) | |
Applications | Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.36000 | ¥81.36 |
10 | ¥56.50000 | ¥565.00 |
25 | ¥50.09280 | ¥1,252.32 |
80 | ¥43.90600 | ¥3,512.48 |
230 | ¥39.73117 | ¥9,138.17 |
440 | ¥37.69475 | ¥16,585.69 |
945 | ¥35.70901 | ¥33,745.01 |