4630-6001 | |
---|---|
DigiKey Part Number | MPK30K-ND |
Manufacturer | |
Manufacturer Product Number | 4630-6001 |
Description | CONN PLUG 30P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4630-6001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.26000 | ¥93.26 |
10 | ¥82.68100 | ¥826.81 |
25 | ¥79.50360 | ¥1,987.59 |
50 | ¥76.32320 | ¥3,816.16 |
100 | ¥72.08290 | ¥7,208.29 |
300 | ¥65.72223 | ¥19,716.67 |
600 | ¥61.48213 | ¥36,889.28 |
1,200 | ¥56.39397 | ¥67,672.76 |