Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.74000 | ¥194.74 |
10 | ¥150.07500 | ¥1,500.75 |
25 | ¥135.86880 | ¥3,396.72 |
50 | ¥126.27500 | ¥6,313.75 |
100 | ¥117.57670 | ¥11,757.67 |
250 | ¥107.32612 | ¥26,831.53 |
500 | ¥100.42414 | ¥50,212.07 |