Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.01000 | ¥204.01 |
10 | ¥157.29200 | ¥1,572.92 |
25 | ¥142.42680 | ¥3,560.67 |
50 | ¥132.38480 | ¥6,619.24 |
100 | ¥123.28170 | ¥12,328.17 |
250 | ¥112.55544 | ¥28,138.86 |
500 | ¥105.33278 | ¥52,666.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/842/602/M3CKK-30 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/830/M3CKK-30 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/830/M3CKK-30 G_tmb.jpg)