Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.84000 | ¥292.84 |
10 | ¥226.28700 | ¥2,262.87 |
25 | ¥205.14000 | ¥5,128.50 |
50 | ¥190.85980 | ¥9,542.99 |
100 | ¥177.92290 | ¥17,792.29 |
250 | ¥162.68252 | ¥40,670.63 |
500 | ¥152.42734 | ¥76,213.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/336/30-pos-Gray%2C-Ribbon_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/341/30-pos-Multiple%2C-Ribbon_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/341/30-pos-Multiple%2C-Ribbon_tmb%2864x64%29.jpg)