Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.70000 | ¥263.70 |
10 | ¥203.62000 | ¥2,036.20 |
25 | ¥184.52360 | ¥4,613.09 |
50 | ¥171.63080 | ¥8,581.54 |
100 | ¥159.94670 | ¥15,994.67 |
250 | ¥146.18380 | ¥36,545.95 |
500 | ¥136.91984 | ¥68,459.92 |