Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.59000 | ¥287.59 |
10 | ¥222.14900 | ¥2,221.49 |
25 | ¥201.37680 | ¥5,034.42 |
50 | ¥187.34780 | ¥9,367.39 |
100 | ¥174.63980 | ¥17,463.98 |
250 | ¥159.67020 | ¥39,917.55 |
500 | ¥149.59414 | ¥74,797.07 |