Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | 0.0007" (0.7 mils, 0.018mm) | |
Thickness - Backing, Carrier | 0.0012" (1.2 mils, 0.030mm) | |
Width | 1.89" (48.00mm) | |
Length | 164' (50.0m) 54.7 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping, Splicing | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.14000 | ¥22.14 |
12 | ¥20.37000 | ¥244.44 |
30 | ¥19.48833 | ¥584.65 |
54 | ¥17.71556 | ¥956.64 |
102 | ¥16.83039 | ¥1,716.70 |
252 | ¥15.94429 | ¥4,017.96 |
504 | ¥15.05837 | ¥7,589.42 |
1,002 | ¥14.17257 | ¥14,200.92 |
5,004 | ¥12.40103 | ¥62,054.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/123/364/3710T-6_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)