H129 | |
---|---|
DigiKey Part Number | 3M161536-ND |
Manufacturer | |
Manufacturer Product Number | H129 |
Description | TAPE DISPENSER HAND 2" WIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tape Hand Held Dispenser, Plastic 2.00" (50.80mm) Tape Width |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Held Dispenser, Plastic | |
Tape Width - Max | 2.00" (50.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,307.99000 | ¥1,307.99 |
6 | ¥1,228.68167 | ¥7,372.09 |
12 | ¥1,189.04167 | ¥14,268.50 |
30 | ¥1,149.41067 | ¥34,482.32 |