Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | 0.0007" (0.7 mils, 0.018mm) | |
Thickness - Backing, Carrier | 0.0012" (1.2 mils, 0.030mm) | |
Width | 1.89" (48.00mm) | |
Length | 164' (50.0m) 54.7 yds | |
Color | Tan | |
Usage | Packaging, Sealing, Shipping, Splicing | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.75000 | ¥53.75 |
12 | ¥51.44917 | ¥617.39 |
30 | ¥46.77433 | ¥1,403.23 |
54 | ¥44.43463 | ¥2,399.47 |
102 | ¥42.09549 | ¥4,293.74 |
252 | ¥41.17353 | ¥10,375.73 |