3710-CLEAR-48MMX100M | |
---|---|
DigiKey Part Number | 3710-CLEAR-48MMX100M-ND |
Manufacturer | |
Manufacturer Product Number | 3710-CLEAR-48MMX100M |
Description | TAPE BOX SEAL CLR 1.89"X109.3YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear 1.89" (48.00mm) X 328' (100m) 109.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | 0.0007" (0.7 mils, 0.018mm) | |
Thickness - Backing, Carrier | 0.0012" (1.2 mils, 0.030mm) | |
Width | 1.89" (48.00mm) | |
Length | 328' (100m) 109.3 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping, Splicing | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) |