2191FR-1/2"X21.8YD | |
---|---|
DigiKey Part Number | 3M158685-ND |
Manufacturer | |
Manufacturer Product Number | 2191FR-1/2"X21.8YD |
Description | TAPE CLOTH TAPE GRAY 1/2"X21.8YD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cloth Tape Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 65.4' (19.9m) 21.8 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Cloth Tape | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester, Metalized | |
Thickness | 0.0055" (5.5 mils, 0.140mm) | |
Thickness - Adhesive | 0.0002" (0.2 mils, 0.005mm) | |
Thickness - Backing, Carrier | 0.0053" (5.3 mils, 0.135mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 65.4' (19.9m) 21.8 yds | |
Color | Gray | |
Usage | Shielding | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥976.79000 | ¥976.79 |
18 | ¥915.77444 | ¥16,483.94 |
36 | ¥854.72167 | ¥30,769.98 |
54 | ¥811.98574 | ¥43,847.23 |