UJ2-MBH-1-SMT-TR

DigiKey Part Number
102-4003-2-ND - Tape & Reel (TR)
102-4003-1-ND - Cut Tape (CT)
102-4003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ2-MBH-1-SMT-TR
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ2-MBH-1-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥3.61200¥36.12
25¥3.24120¥81.03
50¥2.99320¥149.66
100¥2.76500¥276.50
250¥2.49436¥623.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥2.59771¥1,948.28
1,500¥2.41316¥3,619.74
2,250¥2.31326¥5,204.84
3,750¥2.19538¥8,232.68
5,250¥2.12229¥11,142.02
7,500¥2.04857¥15,364.27
18,750¥1.87572¥35,169.75
37,500¥1.80609¥67,728.38
Manufacturers Standard Package