CBL-UA-MB-10BT | |
---|---|
DigiKey Part Number | 2223-CBL-UA-MB-10BT-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-MB-10BT |
Description | I/C Cable Assemblies |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,050 | ¥30.56565 | ¥32,093.93 |