3622 | |
---|---|
DigiKey Part Number | 36-3622-ND |
Manufacturer | |
Manufacturer Product Number | 3622 |
Description | FUSE CLIP CARTRIDGE 10A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 10 A 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
25 | ¥1.91440 | ¥47.86 |
100 | ¥1.56340 | ¥156.34 |
250 | ¥1.40340 | ¥350.85 |
500 | ¥1.33980 | ¥669.90 |
1,000 | ¥1.11646 | ¥1,116.46 |
2,500 | ¥1.02072 | ¥2,551.80 |
5,000 | ¥0.95693 | ¥4,784.65 |