3622TR | |
---|---|
DigiKey Part Number | 36-3622TR-ND - Tape & Reel (TR) 36-3622CT-ND - Cut Tape (CT) 36-3622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3622TR |
Description | FUSE CLIP CARTRIDGE 15A SMD |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3622TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | - | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
25 | ¥5.35600 | ¥133.90 |
100 | ¥4.66960 | ¥466.96 |
250 | ¥4.24532 | ¥1,061.33 |