UJC-HP-3-SMT-TR

DigiKey Part Number
2223-UJC-HP-3-SMT-TR-ND - Tape & Reel (TR)
2223-UJC-HP-3-SMT-CT-ND - Cut Tape (CT)
2223-UJC-HP-3-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJC-HP-3-SMT-TR
Description
CONN RCPT TYPE C 24POS SMD RA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJC-HP-3-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Power Only, No Data
Ingress Protection
-
Operating Temperature
-40°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.5A, 3A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.77000¥9.77
10¥7.43800¥74.38
25¥6.68920¥167.23
50¥6.18040¥309.02
100¥5.71730¥571.73
250¥5.16792¥1,291.98
500¥4.79616¥2,398.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.23695¥5,236.95
2,000¥4.87823¥9,756.46
3,000¥4.68430¥14,052.90
5,000¥4.45554¥22,277.70
7,000¥4.31383¥30,196.81
10,000¥4.17098¥41,709.80
Manufacturers Standard Package