FP15R12W1T4BOMA1 | |
---|---|
DigiKey Part Number | 448-FP15R12W1T4BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP15R12W1T4BOMA1 |
Description | IGBT MOD 1200V 28A 130W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 28 A 130 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 28 A | |
Power - Max | 130 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 15A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 890 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥326.93500 | ¥7,846.44 |
48 | ¥307.46396 | ¥14,758.27 |
120 | ¥286.96617 | ¥34,435.94 |
240 | ¥276.71729 | ¥66,412.15 |