Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
888 In Stock 24,800 Factory | 1 : ¥30.79000 Cut Tape (CT) 800 : ¥18.58444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 450 V | 23 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 23 nC | 900ns/5.4µs | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
520 In Stock | 1 : ¥55.83000 Tube | Tube | Active | Trench Field Stop | 650 V | 120 A | 225 A | 2.1V @ 15V, 75A | 468 W | 690µJ (on), 2.54mJ (off) | Standard | 225 nC | 47ns/125ns | 400V, 75A, 3.3Ohm, 15V | 165 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 Long Leads | |||
996 In Stock | 1 : ¥15.11000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 260 W | 350µJ (on), 400µJ (off) | Standard | 105 nC | 50ns/160ns | 400V, 30A, 10Ohm, 15V | 110 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
990 In Stock | 1 : ¥13.63000 Cut Tape (CT) 1,000 : ¥5.72125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 600 V | 15 A | 30 A | 2.75V @ 15V, 3A | 65 W | 55µJ (on), 85µJ (off) | Standard | 19 nC | 17ns/72ns | 390V, 3A, 10Ohm, 15V | 23.5 ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
277 In Stock 3,150 Factory | 1 : ¥32.76000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 80 A | 160 A | 2.1V @ 15V, 40A | 238 W | 138µJ (on), 52µJ (off) | Standard | 80 nC | 16.4ns/86.4ns | 400V, 10A, 6Ohm, 15V | 31.8 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
164 In Stock | 1 : ¥105.41000 Tube | Tube | Active | Trench Field Stop | 650 V | 160 A | 600 A | 1.65V @ 15V, 150A | 621 W | 5.8mJ (on), 5.4mJ (off) | Standard | 301 nC | 45ns/341ns | 400V, 150A, 10Ohm, 15V | 84 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
432 In Stock | 1 : ¥116.09000 Tube | Tube | Active | Trench Field Stop | 1200 V | 188 A | 300 A | 2V @ 15V, 100A | 824 W | 6.87mJ (on), 4.71mJ (off) | Standard | 610 nC | 38ns/200ns | - | 203 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-55 | |||
0 In Stock | 500 : ¥11.80308 Tube | Tube | Obsolete | Trench Field Stop | 650 V | 17 A | 57.5 A | 1.9V @ 15V, 11.5A | 45 W | 230µJ (on), 110µJ (off) | Standard | 37 nC | 30ns/117ns | 400V, 11.5A, 47Ohm, 15V | 69 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | PG-TO220-3-FP |