IKW25N120CS7XKSA1 | |
---|---|
DigiKey Part Number | 448-IKW25N120CS7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW25N120CS7XKSA1 |
Description | IGBT TRENCH FS 1200V 55A TO247-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 55 A 250 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 55 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 25A | |
Power - Max | 250 W | |
Switching Energy | 1.2mJ (on), 1.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 150 nC | |
Td (on/off) @ 25°C | 21ns/160ns | |
Test Condition | 600V, 25A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 150 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
30 | ¥40.06933 | ¥1,202.08 |
120 | ¥35.85083 | ¥4,302.10 |
510 | ¥31.63318 | ¥16,132.92 |
1,020 | ¥28.46991 | ¥29,039.31 |
2,010 | ¥26.67733 | ¥53,621.43 |