IMC302AF064XUMA1 | |
---|---|
DigiKey Part Number | 448-IMC302AF064XUMA1TR-ND - Tape & Reel (TR) 448-IMC302AF064XUMA1CT-ND - Cut Tape (CT) 448-IMC302AF064XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC302AF064XUMA1 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | IMC302AF064XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH | |
RAM Size | 16K x 8 | |
Number of I/O | 41 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-QFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.53000 | ¥56.53 |
10 | ¥51.05800 | ¥510.58 |
25 | ¥48.68120 | ¥1,217.03 |
100 | ¥42.27140 | ¥4,227.14 |
250 | ¥40.37124 | ¥10,092.81 |
500 | ¥36.80908 | ¥18,404.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,900 | ¥32.05952 | ¥60,913.09 |