IR2214SSPBF | |
---|---|
DigiKey Part Number | IR2214SSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2214SSPBF |
Description | IC GATE DRVR HALF-BRIDGE 24SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | IR2214SSPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 11.5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | 24ns, 7ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.34000 | ¥55.34 |
10 | ¥49.97900 | ¥499.79 |
55 | ¥47.65636 | ¥2,621.10 |
110 | ¥41.38009 | ¥4,551.81 |
275 | ¥39.52015 | ¥10,868.04 |
550 | ¥36.03325 | ¥19,818.29 |
1,045 | ¥31.38372 | ¥32,795.99 |
2,530 | ¥30.22139 | ¥76,460.12 |