IPW60R099P6XKSA1 | |
---|---|
DigiKey Part Number | IPW60R099P6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R099P6XKSA1 |
Description | MOSFET N-CH 600V 37.9A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R099P6XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 14.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.21mA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3330 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.05000 | ¥52.05 |
30 | ¥41.27600 | ¥1,238.28 |
120 | ¥35.37950 | ¥4,245.54 |
510 | ¥31.44822 | ¥16,038.59 |
1,020 | ¥26.92752 | ¥27,466.07 |
2,010 | ¥25.35510 | ¥50,963.75 |