IPW60R099C6FKSA1 | |
---|---|
DigiKey Part Number | 448-IPW60R099C6FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R099C6FKSA1 |
Description | MOSFET N-CH 600V 37.9A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 18.1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.21mA | |
Gate Charge (Qg) (Max) @ Vgs | 119 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2660 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.37000 | ¥58.37 |
30 | ¥46.60967 | ¥1,398.29 |
120 | ¥41.70242 | ¥5,004.29 |
510 | ¥36.79618 | ¥18,766.05 |
1,020 | ¥33.11650 | ¥33,778.83 |
2,010 | ¥31.03143 | ¥62,373.17 |