UCC27531D | |
---|---|
DigiKey Part Number | 296-42964-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27531D |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27531D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 32V | |
Logic Voltage - VIL, VIH | 1.2V, 2.2V | |
Current - Peak Output (Source, Sink) | 2.5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.50900 | ¥85.09 |
75 | ¥8.07693 | ¥605.77 |
150 | ¥6.63460 | ¥995.19 |
300 | ¥6.20163 | ¥1,860.49 |
525 | ¥5.48053 | ¥2,877.28 |
1,050 | ¥5.07840 | ¥5,332.32 |