Single FETs, MOSFETs

Results: 18
Manufacturer
Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.Rohm SemiconductorToshiba Semiconductor and StorageVishay Siliconix
Series
-HEXFET®TrenchFET® Gen IIITrenchMOS™U-MOSVII-Hπ-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V50 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)170mA (Ta)200mA (Ta)210mA (Ta)250mA (Ta)270mA (Ta)310mA (Ta)320mA (Ta)340mA (Ta)380mA (Ta)400mA (Ta)4.2A (Ta)25.9A (Ta), 94A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
0.9V, 4.5V1.5V, 4.5V1.5V, 4V1.8V, 4.5V1.8V, 5V2.5V, 10V2.5V, 4.5V4.5V, 10V5V, 10V10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 15A, 10V45mOhm @ 4.2A, 4.5V680mOhm @ 380mA, 10V1.5Ohm @ 100mA, 10V1.6Ohm @ 300mA, 10V1.6Ohm @ 320mA, 10V1.6Ohm @ 500mA, 10V2Ohm @ 100mA, 4.5V2Ohm @ 50mA, 5V2.2Ohm @ 200mA, 4.5V2.8Ohm @ 200mA, 10V2.8Ohm @ 250mA, 10V2.8Ohm @ 300mA, 4.5V3Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
800mV @ 1mA900mV @ 250µA1V @ 250µA1.1V @ 100µA1.2V @ 250µA1.5V @ 250µA1.6V @ 250µA2V @ 10µA2V @ 1mA2.1V @ 250µA2.3V @ 250µA2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.4 nC @ 4.5 V0.5 nC @ 4.5 V0.6 nC @ 4.5 V0.7 nC @ 4.5 V0.7 nC @ 10 V0.8 nC @ 4.5 V0.9 nC @ 10 V1 nC @ 10 V12 nC @ 5 V138 nC @ 10 V
Vgs (Max)
±8V±10V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
9.3 pF @ 3 V20 pF @ 30 V23.2 pF @ 25 V23.6 pF @ 10 V26 pF @ 10 V27 pF @ 30 V28.5 pF @ 30 V32 pF @ 30 V34 pF @ 10 V40 pF @ 10 V47 pF @ 30 V50 pF @ 10 V56 pF @ 10 V60 pF @ 25 V
Power Dissipation (Max)
150mW (Ta)200mW (Ta)260mW (Ta), 830mW (Tc)270mW (Ta), 1.5W (Tc)300mW (Ta)310mW (Ta)310mW (Ta), 1.67W (Tc)320mW (Ta)440mW (Ta)1.25W (Ta)5.1W (Ta), 65.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)150°C150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
Micro3™/SOT-23PowerPAK® 1212-8SSOT-323UMT3FUSM
Package / Case
PowerPAK® 1212-8SSC-70, SOT-323SC-85TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
UMT3F
RU1J002YNTCL
MOSFET N-CH 50V 200MA UMT3F
Rohm Semiconductor
630,845
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.34818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
0.9V, 4.5V
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
±8V
26 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
UMT3F
SC-85
SOT-323
BSS138PW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
913,166
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
BSS138W-7-F
MOSFET N-CH 50V 200MA SOT323
Diodes Incorporated
736,847
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
BSS123WQ-7-F
MOSFET N-CH 100V 170MA SOT323
Diodes Incorporated
226,560
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.46763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
4.5V, 10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMN61D9UWQ-13
MOSFET N-CH 60V 400MA SOT323
Diodes Incorporated
70,099
In Stock
10,420,000
Factory
1 : ¥2.79000
Cut Tape (CT)
10,000 : ¥0.41708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
1.8V, 5V
2Ohm @ 50mA, 5V
1V @ 250µA
0.4 nC @ 4.5 V
±20V
28.5 pF @ 30 V
-
440mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
IRLML2502TRPBF
MOSFET N-CH 20V 4.2A SOT23
Infineon Technologies
84,900
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.20583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
2.5V, 4.5V
45mOhm @ 4.2A, 4.5V
1.2V @ 250µA
12 nC @ 5 V
±12V
740 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
PowerPAK 1212-8S
SISS65DN-T1-GE3
MOSFET P-CH 30V 25.9A/94A PPAK
Vishay Siliconix
11,435
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.71175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
25.9A (Ta), 94A (Tc)
4.5V, 10V
4.6mOhm @ 15A, 10V
2.3V @ 250µA
138 nC @ 10 V
±20V
4930 pF @ 15 V
-
5.1W (Ta), 65.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
26,316
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.26375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
150mW (Ta)
150°C
-
-
Surface Mount
USM
SC-70, SOT-323
SOT-323
NX7002BKWX
MOSFET N-CH 60V 270MA SOT323
Nexperia USA Inc.
66,490
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
270mA (Ta)
5V, 10V
2.8Ohm @ 200mA, 10V
2.1V @ 250µA
1 nC @ 10 V
±20V
23.6 pF @ 10 V
-
310mW (Ta), 1.67W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
NX6008NBKWX
NX6008NBKW/SOT323/SC-70
Nexperia USA Inc.
49,298
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.29873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
1.5V, 4.5V
2.8Ohm @ 300mA, 4.5V
900mV @ 250µA
0.7 nC @ 4.5 V
±8V
27 pF @ 30 V
-
270mW (Ta), 1.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMN63D8LW-13
MOSFET N-CH 30V 380MA SOT323
Diodes Incorporated
163,276
In Stock
810,000
Factory
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.24483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
380mA (Ta)
2.5V, 10V
2.8Ohm @ 250mA, 10V
1.5V @ 250µA
0.9 nC @ 10 V
±20V
23.2 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
28,694
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.39640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
100mA (Ta)
1.5V, 4V
3Ohm @ 10mA, 4V
1.1V @ 100µA
-
±10V
9.3 pF @ 3 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
USM
SC-70, SOT-323
SOT-323
DMN62D0UW-7
MOSFET N-CH 60V 340MA SOT323
Diodes Incorporated
40,312
In Stock
297,000
Factory
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
1.8V, 4.5V
2Ohm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±20V
32 pF @ 30 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
2N7002HWX
2N7002HW/SOT323/SC-70
Nexperia USA Inc.
24,400
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.5 nC @ 4.5 V
±20V
34 pF @ 10 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
BSS138BKW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
252,143
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.35302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
10V
1.6Ohm @ 320mA, 10V
1.6V @ 250µA
0.7 nC @ 4.5 V
±20V
56 pF @ 10 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
BSS138BKWT106
BSS138BKWT106
NCH 60V 380MA, SOT-323, SMALL SI
Rohm Semiconductor
52,871
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.68992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
380mA (Ta)
2.5V, 10V
680mOhm @ 380mA, 10V
2V @ 10µA
-
±20V
47 pF @ 30 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMN62D0UW-13
MOSFET N-CH 60V 340MA SOT323
Diodes Incorporated
10,000
In Stock
110,000
Factory
1 : ¥2.55000
Cut Tape (CT)
10,000 : ¥0.33100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
1.8V, 4.5V
2Ohm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±20V
32 pF @ 30 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
NX138BKWF
MOSFET N-CHANNEL 60V 210MA SC70
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : ¥0.20927
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
210mA (Ta)
2.5V, 10V
3.5Ohm @ 200mA, 10V
1.5V @ 250µA
0.7 nC @ 10 V
±20V
20 pF @ 30 V
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
Showing
of 18

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.