DMN62D0UW-13 | |
---|---|
DigiKey Part Number | 31-DMN62D0UW-13TR-ND - Tape & Reel (TR) 31-DMN62D0UW-13CT-ND - Cut Tape (CT) 31-DMN62D0UW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UW-13 |
Description | MOSFET N-CH 60V 340MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA (Ta) 320mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 32 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.75700 | ¥17.57 |
100 | ¥0.85710 | ¥85.71 |
500 | ¥0.71458 | ¥357.29 |
1,000 | ¥0.49653 | ¥496.53 |
2,000 | ¥0.43028 | ¥860.56 |
5,000 | ¥0.39914 | ¥1,995.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33100 | ¥3,310.00 |
30,000 | ¥0.32515 | ¥9,754.50 |
50,000 | ¥0.29206 | ¥14,603.00 |
100,000 | ¥0.25896 | ¥25,896.00 |
250,000 | ¥0.25311 | ¥63,277.50 |