SSM3J117TU,LF

DigiKey Part Number
SSM3J117TULFTR-ND - Tape & Reel (TR)
SSM3J117TULFCT-ND - Cut Tape (CT)
SSM3J117TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J117TU,LF
Description
MOSFET P-CHANNEL 30V 2A UFM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2A (Ta) 500mW (Ta) Surface Mount UFM
Datasheet
 Datasheet
EDA/CAD Models
SSM3J117TU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
117mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Supplier Device Package
UFM
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥2.47100¥24.71
100¥1.56970¥156.97
500¥1.17810¥589.05
1,000¥1.05159¥1,051.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.89044¥2,671.32
6,000¥0.80910¥4,854.60
9,000¥0.76762¥6,908.58
15,000¥0.72094¥10,814.10
21,000¥0.69329¥14,559.09
30,000¥0.66639¥19,991.70
75,000¥0.62600¥46,950.00
Manufacturers Standard Package