AH3524A-SA-7 | |
---|---|
DigiKey Part Number | 31-AH3524A-SA-7CT-ND - Cut Tape (CT) 31-AH3524A-SA-7DKR-ND - Digi-Reel® 31-AH3524A-SA-7TR-ND |
Manufacturer | |
Manufacturer Product Number | AH3524A-SA-7 |
Description | HALL OMNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23 (Type S) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 6mT Trip, -4.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 (Type S) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.30900 | ¥33.09 |
25 | ¥3.08680 | ¥77.17 |
100 | ¥2.47030 | ¥247.03 |
250 | ¥2.29380 | ¥573.45 |
500 | ¥1.94096 | ¥970.48 |
1,000 | ¥1.49985 | ¥1,499.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36751 | ¥4,102.53 |
6,000 | ¥1.27928 | ¥7,675.68 |
15,000 | ¥1.19105 | ¥17,865.75 |
30,000 | ¥1.12929 | ¥33,878.70 |