BSP373NH6327XTSA1 | |
---|---|
DigiKey Part Number | BSP373NH6327XTSA1TR-ND - Tape & Reel (TR) BSP373NH6327XTSA1CT-ND - Cut Tape (CT) BSP373NH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP373NH6327XTSA1 |
Description | MOSFET N-CH 100V 1.8A SOT223-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.8A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 218µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 265 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.91100 | ¥59.11 |
100 | ¥4.09180 | ¥409.18 |
500 | ¥3.41856 | ¥1,709.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.90947 | ¥2,909.47 |
2,000 | ¥2.59126 | ¥5,182.52 |
5,000 | ¥2.45486 | ¥12,274.30 |
10,000 | ¥2.27302 | ¥22,730.20 |
25,000 | ¥2.25051 | ¥56,262.75 |